
7-port USB 2.0 hub controller supporting low-speed, full-speed, and high-speed data transfer. Features a 3.3V operating supply voltage and a typical operating supply current of 20mA. Packaged in a 48-pin LQFP, this RoHS compliant integrated circuit operates within a temperature range of 0°C to 70°C. Available in tape and reel packaging.
Texas Instruments TUSB2077APTR technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 7 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2077APTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
