The TUSB211QRWBRQ1 is a quad USB interface IC from Texas Instruments, operating at a nominal supply voltage of 3.3V and a maximum supply current of 20mA. It features a temperature grade of industrial, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a QFN-12 package type and meets the AEC-Q100 screening level.
Sign in to ask questions about the Texas Instruments TUSB211QRWBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB211QRWBRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB211QRWBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.