
The TUSB211RWBR is a specialized telecom IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 12 terminals and a quad terminal position. The device is packaged in a VQCCN-12 package with a width and length of 1.6mm. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 20mA.
Texas Instruments TUSB211RWBR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB211RWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.