The TUSB212IRWBR is a specialized IC from Texas Instruments, designed for telecom applications. It features a dual-UART interface with I2C and SPI capabilities, along with a 64-bit FIFO. The device operates at a maximum supply voltage of 3.3V and has a maximum supply current of 30mA. It is packaged in a VQCCN package type, measuring 1.6mm in width and length. The TUSB212IRWBR is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments TUSB212IRWBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB212IRWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.