High-speed USB 2.0 signal conditioner featuring a 12-terminal QUAD configuration within a 1.6mm x 1.6mm S-PQCC-N12 package. This specialized IC operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V and a maximum supply current of 30mA. Designed for enhanced signal integrity, it provides a single, robust function for telecommunications applications.
Texas Instruments TUSB212IRWBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB212IRWBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.