The TUSB212QRWBRQ1 is an industrial-grade quad UART I2C/SPI bridge with a maximum operating temperature of 105°C. It features a nominal supply voltage of 3.3V and a maximum supply current of 30mA. The device is packaged in a VQCCN-12 package type and is compliant with AEC-Q100 screening level. The TUSB212QRWBRQ1 operates within a temperature range of -40°C to 105°C.
Texas Instruments TUSB212QRWBRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB212QRWBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.