The TUSB212QRWBTQ1 is a specialized IC from Texas Instruments, designed for telecom applications. It features a quad UART bridge with 1 function and a 12-pin X2QFN-12 package. The device operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 standards. The IC has a nominal supply voltage of 3.3V and a maximum supply current of 30mA.
Texas Instruments TUSB212QRWBTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB212QRWBTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.