
4-Port USB Hub W/I2C Microcontroller Interface 40-PDIP
Sign in to ask questions about the Texas Instruments TUSB2140BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB2140BN technical specifications.
| Package/Case | DIP |
| Data Rate | 12Mbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TUSB2140BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.