The TUSB214RWBR is a specialized IC from Texas Instruments, featuring a quad UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI interface. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 12 terminals in a quad terminal position and measures 1.6mm in width and length. It draws a maximum supply current of 30mA from a nominal 3.3V supply voltage.
Texas Instruments TUSB214RWBR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB214RWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.