
The TUSB2551ARGTR is a single-transceiver USB interface IC from Texas Instruments, featuring a data rate of 1.5Mbps and an operating supply voltage of 5V. It is designed for surface mount applications and is packaged in a VQFN EP package. The IC has an operating temperature range of -40°C to 85°C and is RoHS compliant. It also provides ESD protection and has a low operating supply current of 5uA.
Sign in to ask questions about the Texas Instruments TUSB2551ARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB2551ARGTR technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2551ARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
