Texas Instruments TUSB2E22YCGR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB2E22YCGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.