
The TUSB3200ACPAH is a USB/I2C bridge IC with a 8052 core architecture, operating at 12Mbps data rate and 5V supply voltage with an operating supply current of 55mA. It is packaged in a TQFP-52 package type and is suitable for surface mount applications. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB3200 |
| Weight | 0.009111oz |
| RoHS | Compliant |
