
The TUSB3200ACPAHRG4 is a USB/I2C interface IC from Texas Instruments, featuring an 8052 core architecture and a data rate of 12Mbps. It is available in a TQFP package and is designed for surface mount applications. The IC is rated for operation between 0°C and 70°C and is compliant with RoHS regulations. It contains lead and is available in tape and reel packaging.
Texas Instruments TUSB3200ACPAHRG4 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB3200 |
| Weight | 0.009111oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3200ACPAHRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
