
Texas Instruments TUSB3200CPAHG4 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB3200 |
| Weight | 0.009111oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3200CPAHG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
