The TUSB320IRWBR is an industrial-grade USB interface IC with a quad configuration, operating within a temperature range of -40 to 85 degrees Celsius. It features a 12-terminal package with a quad terminal position and measures 1.6mm in width and length. The device operates on a supply voltage between 2.7 and 5 volts and is available in a QFN package type. The TUSB320IRWBR is designed for use in industrial applications and meets the requirements of various standards.
Texas Instruments TUSB320IRWBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB320IRWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.