
Universal Serial Bus General-Purpose Device Controller, an 8-bit data bus width interface IC featuring an 8052 core architecture. Operates at 12Mbps data rate with a 12MHz frequency, supporting USB 2.0 standard. Includes 4 ports, 1 I2C channel, 1 UART channel, and 2 timers/counters. Packaged in a 64-LQFP (SMD/SMT) with dimensions of 10.2mm x 10.2mm x 1.45mm. Offers 6KB EEPROM/ROM and 8.5KB RAM, with an operating supply voltage of 3.3V (3V to 3.6V). RoHS compliant and lead-free, suitable for 0°C to 70°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB3210PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Frequency | 12MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 6KB |
| Memory Type | EEPROM, , ROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I2C Channels | 1 |
| Number of Ports | 4 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TUSB3210 |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3210PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
