
The TUSB3210PMG4 is a 8052 core-based interface IC from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of 0°C. The IC is packaged in a lead-free LQFP package and is RoHS compliant. It has a data rate of 12Mbps and an operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB3210 |
| Weight | 0.012088oz |
| RoHS | Compliant |
