
USB interface circuit with configuration channel logic and port control. Features a 5V nominal supply voltage, operating between 4.5V and 5.5V. This 12-terminal device, housed in a 1.6mm x 1.6mm QUAD JEDEC S-PQCC-N12 package, offers commercial temperature grade operation from 0°C to 70°C.
Texas Instruments TUSB321RWBR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB321RWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.