
The TUSB3410IRHB is a UART bridge IC from Texas Instruments, featuring an 8052 core architecture. It operates at a maximum frequency of 24MHz and supports data rates of up to 12Mbps. The device includes 10KB of ROM and 18KB of RAM. It is packaged in a VQFN EP package and is compliant with RoHS regulations. The IC is rated to operate within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB3410IRHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 10KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 4 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 18KB |
| RoHS Compliant | Yes |
| Series | TUSB3410 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3410IRHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
