
Full Speed USB to Serial Port Controller, USB 2.0 compliant, featuring an 8052 core architecture and operating at 12Mbps data rate. This integrated circuit boasts a 24MHz maximum frequency, 18KB RAM, and 10KB ROM. It operates from a 3V to 3.6V supply voltage, with a typical operating current of 15mA. The component is housed in a 32-pin LQFP package, measuring 7mm x 7mm x 1.4mm, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TUSB3410IVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB3410IVF technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Frequency | 24MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 10KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 4 |
| Number of Timers/Counters | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TUSB3410 |
| Weight | 0.006148oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3410IVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
