
Full Speed USB to Serial Port Controller, USB 2.0 compliant, featuring an 8052 core architecture and operating at 12Mbps data rate with a 24MHz frequency. This integrated circuit offers 3 ports, 1 transceiver, and 4 I/Os, with 10KB ROM and 18KB RAM. It operates from a 3V to 3.6V supply voltage, consuming 15mA, and is housed in a 32-pin LQFP package for surface mount termination. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is provided in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB3410VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Rate | 12Mbps |
| Frequency | 24MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 10KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 4 |
| Number of Ports | 3 |
| Number of Timers/Counters | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TUSB3410 |
| Termination | SMD/SMT |
| Weight | 0.006148oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3410VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
