
The TUSB4020BIPHP is a dual-channel power management IC from Texas Instruments, designed for industrial temperature applications. It features a quad terminal position and a 48-pin HTFQFP package. The device operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.1V, with a maximum supply voltage of 1.26V and a minimum supply voltage of 0.99V. The IC has a single function and two channels, making it suitable for various power management applications.
Sign in to ask questions about the Texas Instruments TUSB4020BIPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB4020BIPHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 0.99 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB4020BIPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.