
The TUSB4020BIPHPR is a dual-channel power management IC from Texas Instruments, designed for industrial temperature operation. It features a 48-pin HTFQFP package and supports a supply voltage range of 0.99 to 1.26V. The device operates within a temperature range of -40 to 85 degrees Celsius and has a width and length of 7mm. It is suitable for use in general power management applications.
Sign in to ask questions about the Texas Instruments TUSB4020BIPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB4020BIPHPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 0.99 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB4020BIPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.