
The TUSB4041IPAP is a 64-terminal quad flatpack USB bus controller IC from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 1.1V. The device can handle clock frequencies up to 24MHz. It is designed for use in universal serial bus applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB4041IPAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB4041IPAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.