The TUSB522PIRGET is a dual 2-channel differential line transceiver from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 3.3V with a maximum current of 98mA. The device is packaged in a 24-pin HVQCCN package and is designed for industrial applications. The transceiver is capable of handling differential input characteristics and supports a variety of interface IC types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB522PIRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 98 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB522PIRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.