
The TUSB544RNQT is a quad USB transceiver from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 40 terminals and a quad terminal position, packaged in a R-PQCC-N40 QFN package measuring 4mm wide and 6mm long. It is a line transceiver with differential input characteristics and supports a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V.
Sign in to ask questions about the Texas Instruments TUSB544RNQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB544RNQT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB544RNQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.