
Texas Instruments TUSB6015IZQER technical specifications.
| Package/Case | VFBGA |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB6015IZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
