LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, TQFP-80
Sign in to ask questions about the Texas Instruments TUSB6020PFCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB6020PFCG4 technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 78.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB6020 |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB6020PFCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.