
The TUSB6250PFC is a single-transceiver USB 2.0 controller from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TQFP-80 package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TUSB6250PFC has an operating supply current of 78mA and a data rate of 480 Mbps.
Sign in to ask questions about the Texas Instruments TUSB6250PFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB6250PFC technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.013178oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB6250PFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
