
The TUSB7320RKMR is a dual-UART I2C/SPI bridge IC from Texas Instruments, operating on a 3.3V supply voltage with a maximum current of 15uA. It features a 64-byte FIFO and supports SPI communication at speeds of up to 33 Mbps. The device is packaged in a WQFN-100 package and is compliant with AEC-Q100 standards. It is available in quantities of 3000 units per reel, packaged in tape and reel format. The TUSB7320RKMR is suitable for use in temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB7320RKMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB7320RKMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
