
SuperSpeed USB 3.0 4-Port xHCI Host Controller, this integrated circuit provides a 5Gbps data rate for four USB ports. Operating within a supply voltage range of 3V to 3.6V, it features a low operating supply current of 15uA. Designed for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TUSB7340IRKMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB7340IRKMT technical specifications.
| Data Rate | 5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB7340IRKMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
