
SuperSpeed USB 3.0 4-Port xHCI Host Controller 100-WQFN-MR 0 to 70
Sign in to ask questions about the Texas Instruments TUSB7340RKMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB7340RKMT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB7340RKMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
