
The TUSB8020BIPHP is a dual-port USB hub IC with a data rate of 5Gbps, supporting I2C, USB, GPIO, and SMBus interfaces. It operates within a temperature range of -40°C to 85°C and consumes 40mA of operating supply current at 3.3V. The device is packaged in a lead-free HTQFP package and is RoHS compliant. It is available in a tray packaging with 250 units per package, weighing 0.008021oz.
Sign in to ask questions about the Texas Instruments TUSB8020BIPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8020BIPHP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BIPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
