
The TUSB8020BIPHPQ1 is a dual-port USB 3.0 bridge IC that supports I2C and SMBus interfaces. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 990mV. The device is RoHS compliant and features a lead-free package. It is designed for automotive applications and meets the AEC-Q100 standard. The IC is available in a 250-unit package quantity, packaged in a rail/Tube format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TUSB8020BIPHPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8020BIPHPQ1 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, SMBus, USB, GPIO |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 990mV |
| Number of Ports | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| USB Standard | USB 3.0 |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BIPHPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.