
The TUSB8020BIPHPR is a dual-port USB bridge IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 5Gbps and interfaces with I2C, USB, GPIO, and SMBus protocols. This lead-free device is packaged in a 48-pin HTQFP package and is compliant with RoHS regulations. It is available in quantities of 1000 units per reel, weighing approximately 0.004744 ounces.
Sign in to ask questions about the Texas Instruments TUSB8020BIPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8020BIPHPR technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BIPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
