
The TUSB8020BIPHPRQ1 is a specialized IC designed for automotive applications, featuring a 5Gbps data rate and support for I2C, USB, GPIO, and SMBus interfaces. It is packaged in a lead-free HTQFP-48 package, measuring 7mm in length and width, and 1mm in thickness. The device operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. It is available in quantities of 1000, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments TUSB8020BIPHPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8020BIPHPRQ1 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BIPHPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
