
The TUSB8020BPHP is a USB 2.0 dual-port IC from Texas Instruments, supporting data rates of up to 5Gbps. It features multiple interfaces, including I2C, USB, GPIO, and SMBus. The device is packaged in a lead-free HTQFP package and is compliant with RoHS regulations. Operating temperature range is from -40°C to 85°C. The IC is available in quantities of 250 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TUSB8020BPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8020BPHP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 990mV |
| Number of Ports | 2 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
