
Two-port SuperSpeed 5.0Gbps USB 3.0 hub IC, featuring I2C, USB, GPIO, and SMBus interfaces. Operates across a wide temperature range from -40°C to 85°C. Packaged in a 48-HTQFP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TUSB8020BPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8020BPHPR technical specifications.
| Package/Case | HTQFP |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
