
TEXAS INSTRUMENTS TUSB8040A1EVM. EVALUATION BOARD, TUSB8040A1 USB 3.0 & 2.0 HUB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB8040A1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8040A1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
