
TUSB8040 USB Interface IC Development Kit
Sign in to ask questions about the Texas Instruments TUSB8040EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8040EVM technical specifications.
| Type | Development Kit |
| Supported Device | TUSB8040 |
| Category | Interface Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8542390001 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TUSB8040EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.