
The TUSB8040PFP is a 4-port USB 3.0 hub controller from Texas Instruments, packaged in an HTQFP. It operates over a supply voltage range of 1.045V to 1.26V and consumes up to 850mA of current. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 96-piece package, either in a rail or tube, and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments TUSB8040PFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8040PFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.045V |
| Number of Ports | 4 |
| Operating Supply Current | 850mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.013355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8040PFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
