
Automotive 4-port SuperSpeed 5-Gbps USB 3.0 hub 64-HTQFP -40 to 85
Sign in to ask questions about the Texas Instruments TUSB8041IPAPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8041IPAPQ1 technical specifications.
| Package/Case | HTQFP |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8041IPAPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.