
The TUSB8041IPAPRQ1 is a USB 3.0 interface IC from Texas Instruments, packaged in a 64-pin HTQFP. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device supports I2C, SMBus, and GPIO interfaces, with a maximum data rate of 5Gbps. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Texas Instruments TUSB8041IPAPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8041IPAPRQ1 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Height | 1.2mm |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 990mV |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| USB Standard | USB 3.0 |
| Weight | 0.017506oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8041IPAPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
