Industrial temperature grade 4-port SuperSpeed USB 3.0 hub controller, featuring a 64-terminal QUAD 9x9mm VQFN package. Operates across a -40 to 85°C temperature range with a nominal supply voltage of 1.1V, ranging from 0.99V to 1.26V. This bus controller supports 5-Gbps data transfer rates for universal serial bus connectivity.
Sign in to ask questions about the Texas Instruments TUSB8041IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8041IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB8041IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.