The TUSB8041IRGCT is a 64-pin VQFN-64 universal serial bus controller from Texas Instruments. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 1.1V, with a minimum of 0.99V and a maximum of 1.26V. This industrial-grade IC features a quad terminal position and is designed for use in a variety of applications. The device is packaged in a 9mm x 9mm VQFN-64 package.
Sign in to ask questions about the Texas Instruments TUSB8041IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8041IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB8041IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.