The TUSB8042RGCT is a 64-bit USB controller from Texas Instruments, designed for commercial temperature grade applications. It operates within a supply voltage range of 0.99V to 1.26V, with a nominal supply voltage of 1.1V. The device is packaged in a VQFN-64 package, measuring 9mm in width and 9mm in length. It has 64 terminals and a quad terminal position. The TUSB8042RGCT is suitable for use in environments with temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TUSB8042RGCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.