Industrial temperature grade, quad-terminal USB 3.2 x1 Gen1 hub controller featuring four ports. This bus controller, designed for universal serial bus applications, operates within a -40°C to 85°C temperature range. It utilizes a 64-terminal S-PQCC-N64 package and supports a nominal supply voltage of 1.1V, with a range of 0.99V to 1.26V. The device integrates HID to I²C functionality.
Texas Instruments TUSB8043AIRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB8043AIRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.