Four-port USB 3.2 x1 Gen1 hub controller, featuring a commercial temperature grade (0°C to 70°C). This integrated circuit offers a nominal supply voltage of 1.1V, with a range of 0.99V to 1.26V. Encased in a 64-terminal, 9mm x 9mm QUAD JEDEC S-PQCC-N64 package, it functions as a universal serial bus controller.
Texas Instruments TUSB8044ARGCR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB8044ARGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.