
The TUSB8044RGCT is a commercial-grade, 64-terminal VQFN-64 packaged universal serial bus controller IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.1V, with a minimum and maximum supply voltage of 0.99V and 1.26V, respectively. The device is designed for use in bus controller and universal serial bus applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB8044RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB8044RGCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 0.99 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB8044RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.