
TUSB9261 USB Interface IC Demonstration Board
Sign in to ask questions about the Texas Instruments TUSB9261DEMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB9261DEMO technical specifications.
| Interface | USB, SATA |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TUSB9261DEMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
